Part Details for 0877159100 by Molex
Overview of 0877159100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877159100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17094-ND
|
DigiKey | CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4773 In Stock |
|
$1.5135 / $2.1500 | Buy Now |
DISTI #
0877159100
|
Avnet Americas | Conn PCI Express Card F 64 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159100) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Container: Tray | 0 |
|
$1.5057 / $2.1068 | Buy Now |
DISTI #
MOL87715-9100
|
Heilind Electronics | PCI EXPRESS EDGECARD 64CKT NY 6 BLK PHBR | Americas - 108 in Stock |
|
$1.4715 / $1.8072 | Buy Now |
DISTI #
MOL87715-9100
|
Interstate Connecting Components | PCI EXPRESS EDGECARD 64CKT NY 6 BLK PHBR | 36 |
|
$1.4715 / $1.8072 | Buy Now |
DISTI #
0877159100
|
Avnet Asia | Conn PCI Express Card F 64 POS 1mm Solder ST Thru-Hole Tray (Alt: 0877159100) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 | 0 |
|
RFQ |
Part Details for 0877159100
0877159100 CAD Models
0877159100 Part Data Attributes
|
0877159100
Molex
Buy Now
Datasheet
|
Compare Parts:
0877159100
Molex
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.443 inch | |
Body Length | 1.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S64P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |