Part Details for 0877580216 by Molex
Overview of 0877580216 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877580216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0877580216-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
13783 In Stock |
|
$0.2750 / $0.6100 | Buy Now |
DISTI #
MOL87758-0216
|
Heilind Electronics | MGRID VHDR .38AULF 2CKT | Americas - 1102 in Stock1312 On Order |
|
$0.2691 / $0.3198 | Buy Now |
DISTI #
87758-0216
|
TTI | Headers & Wire Housings MGrid VHdr .38AuLF 2 id VHdr .38AuLF 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 12 Container: Each |
Americas - 485604 In Stock |
|
$0.1280 / $0.1520 | Buy Now |
DISTI #
MOL87758-0216
|
Interstate Connecting Components | MGRID VHDR .38AULF 2CKT | 257306 On Order |
|
$0.2691 / $0.3198 | Buy Now |
DISTI #
0877580216
|
Avnet Asia | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tray (Alt: 0877580216) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0877580216
0877580216 CAD Models
0877580216 Part Data Attributes
|
0877580216
Molex
Buy Now
Datasheet
|
Compare Parts:
0877580216
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877580216
This table gives cross-reference parts and alternative options found for 0877580216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877580216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93939-102H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 0877580216 vs 93939-102H |
55102-T34-1 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0877580216 vs 55102-T34-1 |
8614-00-02-2-YO-9-316 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0877580216 vs 8614-00-02-2-YO-9-316 |
55102-T351LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 55102-T351LF |
8614-10-02-2-YO-7 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0877580216 vs 8614-10-02-2-YO-7 |
10119109-602003LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 10119109-602003LF |
68743-002LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 68743-002LF |
8614-00-02-2-YO-15-319-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 8614-00-02-2-YO-15-319-LF |
10119109-902029LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 10119109-902029LF |
8614-00-02-2-YO-15-318-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580216 vs 8614-00-02-2-YO-15-318-LF |