Part Details for 0877580217 by Molex
Overview of 0877580217 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877580217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20512-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
976 In Stock |
|
$0.1629 / $0.4500 | Buy Now |
DISTI #
0877580217
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tray - Trays (Alt: 0877580217) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0 |
|
$0.1428 | Buy Now |
DISTI #
877580217
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tray (Alt: 877580217) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
MOL87758-0217
|
Heilind Electronics | MGRID VHDR .76AULF 2CKT | Americas - 0 in Stock |
|
$0.1581 / $0.1796 | Buy Now |
Part Details for 0877580217
0877580217 CAD Models
0877580217 Part Data Attributes
|
0877580217
Molex
Buy Now
Datasheet
|
Compare Parts:
0877580217
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877580217
This table gives cross-reference parts and alternative options found for 0877580217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877580217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-02-2-YO-15-322-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580217 vs 8614-00-02-2-YO-15-322-LF |
68481-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0877580217 vs 68481-502 |
68459-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0877580217 vs 68459-502 |
68779-302LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0877580217 vs 68779-302LF |
68405-202H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0877580217 vs 68405-202H |
68743-002 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0877580217 vs 68743-002 |
8614-00-02-2-YO-1-323 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0877580217 vs 8614-00-02-2-YO-1-323 |
8614-00-02-2-YO-4-320 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0877580217 vs 8614-00-02-2-YO-4-320 |
90131-0521 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0877580217 vs 90131-0521 |
68464-402 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0877580217 vs 68464-402 |