Part Details for 0877580850 by Molex
Overview of 0877580850 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877580850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26855-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7819 In Stock |
|
$0.2408 / $0.4400 | Buy Now |
DISTI #
0877580850
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877580850) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4092 | Buy Now |
DISTI #
MOL87758-0850
|
Heilind Electronics | 2MM MGRID VHDR .38AULF 8CKT | Americas - 0 in Stock |
|
$0.2490 / $0.2785 | Buy Now |
DISTI #
77788749
|
Verical | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 2000 |
|
$0.4243 | Buy Now |
DISTI #
0877580850
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877580850) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4092 | Buy Now |
Part Details for 0877580850
0877580850 CAD Models
0877580850 Part Data Attributes:
|
0877580850
Molex
Buy Now
Datasheet
|
Compare Parts:
0877580850
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877580850
This table gives cross-reference parts and alternative options found for 0877580850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877580850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221YL08F61 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 0877580850 vs 221YL08F61 |
87331-0841 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877580850 vs 87331-0841 |
LTMM-104-01-T-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0877580850 vs LTMM-104-01-T-D |
221YL08F60 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 0877580850 vs 221YL08F60 |
87831-0819 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877580850 vs 87831-0819 |
LTMM-104-01-G-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0877580850 vs LTMM-104-01-G-D |
88099-053T | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0877580850 vs 88099-053T |
88099-053T | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0877580850 vs 88099-053T |
87831-5542 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877580850 vs 87831-5542 |
221Y08F60 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 0877580850 vs 221Y08F60 |