Part Details for 0877581216 by Molex
Overview of 0877581216 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877581216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0877581216-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3002 In Stock |
|
$0.7747 / $1.6100 | Buy Now |
DISTI #
MOL87758-1216
|
Heilind Electronics | MGRID VHDR .38AULF 12CKT | Americas - 5 in Stock |
|
$0.3956 / $0.4076 | Buy Now |
DISTI #
87758-1216
|
TTI | Headers & Wire Housings VERT HEADER 12P Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 4 Container: Each |
Americas - 13264 In Stock |
|
$1.2300 | Buy Now |
DISTI #
MOL87758-1216
|
Interstate Connecting Components | MGRID VHDR .38AULF 12CKT | 1 |
|
$0.3956 / $0.4076 | Buy Now |
Part Details for 0877581216
0877581216 CAD Models
0877581216 Part Data Attributes:
|
0877581216
Molex
Buy Now
Datasheet
|
Compare Parts:
0877581216
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877581216
This table gives cross-reference parts and alternative options found for 0877581216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877581216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-106-01-S-D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0877581216 vs LTMM-106-01-S-D |
87831-1221 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877581216 vs 87831-1221 |
B12B-KRWHK | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0877581216 vs B12B-KRWHK |
221YL12F61 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | 0877581216 vs 221YL12F61 |
B12B-KRWHK-F1-1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0877581216 vs B12B-KRWHK-F1-1 |
B12B-KRWHK-C | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0877581216 vs B12B-KRWHK-C |
B12B-KRWHK-F | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 0877581216 vs B12B-KRWHK-F |
0877581250 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0877581216 vs 0877581250 |
87831-1228 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877581216 vs 87831-1228 |
87831-1219 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0877581216 vs 87831-1219 |