Part Details for 0877583616 by Molex
Overview of 0877583616 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877583616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0877583616-ND
|
DigiKey | CONN HEADER VERT 36POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
13 In Stock |
|
$1.4312 / $2.7500 | Buy Now |
DISTI #
0877583616
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877583616) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5433 / $1.7785 | Buy Now |
DISTI #
MOL87758-3616
|
Heilind Electronics | MGRID VHDR .38AULF 36CKT | Americas - 0 in Stock |
|
$1.3711 / $1.5082 | Buy Now |
DISTI #
0877583616
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877583616) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5433 / $1.7785 | Buy Now |