Part Details for 0877584000 by Molex
Overview of 0877584000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877584000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877584000-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 3600 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2869 | Buy Now |
DISTI #
0877584000
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877584000) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
0877584000
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877584000) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Container: Tray | 0 |
|
RFQ |