-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23614-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9288 In Stock |
|
$0.3619 / $0.6000 | Buy Now |
DISTI #
0877590464
|
Avnet Americas | Conn Board to Board HDR 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877590464) RoHS: Compliant Min Qty: 3060 Package Multiple: 3060 Container: Tube | 0 |
|
$0.5229 / $0.6413 | Buy Now |
DISTI #
MOL87759-0464
|
Heilind Electronics | 2MM MGRID HDR SMT D/R W/CAP . 8AULF 4CKT | Americas - 0 in Stock |
|
$0.4709 / $0.5439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0877590464
Molex
Buy Now
Datasheet
|
Compare Parts:
0877590464
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0877590464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877590464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95615-604B | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0877590464 vs 95615-604B |
95615-104B | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0877590464 vs 95615-104B |
69057-011TLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0877590464 vs 69057-011TLF |
61714-520004 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 61714-520004 |
95615-304B | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 95615-304B |
61714-311004 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 61714-311004 |
0877590465 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0877590464 vs 0877590465 |
95615-604B | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 95615-604B |
94264-604 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 94264-604 |
88044-204 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590464 vs 88044-204 |