-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18651-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
6266 In Stock |
|
$0.7980 / $1.6600 | Buy Now |
DISTI #
0877590850
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877590850) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0940 / $1.3239 | Buy Now |
DISTI #
V79:2366_24944149
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 28 |
|
$0.6455 | Buy Now |
DISTI #
MOL87759-0850
|
Heilind Electronics | 2MM MGRID HDR SMT D/R W/PG .3 AULF 8CKT | Americas - 0 in Stock |
|
$1.0056 / $1.1227 | Buy Now |
DISTI #
45528057
|
Verical | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube Min Qty: 9 Package Multiple: 1 Date Code: 1807 | Americas - 28 |
|
$0.6455 | Buy Now |
|
Bristol Electronics | 1328 |
|
RFQ | ||
DISTI #
87759-0850
|
TTI | Headers & Wire Housings SMT 2mm MIL-GRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 66 Container: Tube |
Americas - 1320 In Stock |
|
$1.0600 / $1.3000 | Buy Now |
DISTI #
0877590850
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877590850) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0940 / $1.3239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0877590850
Molex
Buy Now
Datasheet
|
Compare Parts:
0877590850
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0877590850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877590850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877590851 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0877590850 vs 0877590851 |
0877597648 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0877590850 vs 0877597648 |
221T08F22 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | 0877590850 vs 221T08F22 |
CL543-2019-9-21 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | 0877590850 vs CL543-2019-9-21 |
87759-0852 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0877590850 vs 87759-0852 |
LTMM-104-01-S-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0877590850 vs LTMM-104-01-S-D-SM |
221TL08F60 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 0877590850 vs 221TL08F60 |