Part Details for 0877590864 by Molex
Overview of 0877590864 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877590864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877590864-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 3960 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0376 | Buy Now |
DISTI #
0877590864
|
Avnet Americas | Conn Board to Board HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877590864) RoHS: Compliant Min Qty: 3960 Package Multiple: 3960 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0675 / $1.2915 | Buy Now |
DISTI #
MOL87759-0864
|
Heilind Electronics | MGRID 2MM DUAL ROW SMT HDR 8 CKT | Americas - 0 in Stock |
|
$0.7793 / $0.9134 | Buy Now |
Part Details for 0877590864
0877590864 CAD Models
0877590864 Part Data Attributes:
|
0877590864
Molex
Buy Now
Datasheet
|
Compare Parts:
0877590864
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877590864
This table gives cross-reference parts and alternative options found for 0877590864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877590864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61714-320008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0877590864 vs 61714-320008 |
814H-21-204-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 0877590864 vs 814H-21-204-02 |
87267-0865 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0877590864 vs 87267-0865 |
G825M08012 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | 0877590864 vs G825M08012 |
10097213-T52-4ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 0877590864 vs 10097213-T52-4ULF |
M80-6470805P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Harwin | 0877590864 vs M80-6470805P |
61657-608 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0877590864 vs 61657-608 |
87267-0815 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0877590864 vs 87267-0815 |
221T08F61 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 0877590864 vs 221T08F61 |
61714-120008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0877590864 vs 61714-120008 |