Part Details for 0877590875 by Molex
Overview of 0877590875 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0877590875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23616CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10957 In Stock |
|
$0.8427 / $1.8800 | Buy Now |
DISTI #
0877590875
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877590875) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0790 / $1.3239 | Buy Now |
DISTI #
MOL87759-0875
|
Heilind Electronics | MGRID DR HDR SMT W/CAP T&R .7 AULF 8CKT | Americas - 0 in Stock |
|
$1.0056 / $1.1227 | Buy Now |
DISTI #
0877590875
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877590875) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0790 / $1.3239 | Buy Now |
Part Details for 0877590875
0877590875 CAD Models
0877590875 Part Data Attributes:
|
0877590875
Molex
Buy Now
Datasheet
|
Compare Parts:
0877590875
Molex
MGRID DR HDR SMT W/CAP .76AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |