Part Details for 0877591415 by Molex
Overview of 0877591415 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0877591415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877591415-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1665 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5195 | Buy Now |
DISTI #
0877591415
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591415) RoHS: Compliant Min Qty: 1665 Package Multiple: 1665 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2202 / $1.8698 | Buy Now |
DISTI #
MOL87759-1415
|
Heilind Electronics | MGRID HDR SMT DR W/OCAP .76AU F 14CKT | Americas - 0 in Stock |
|
$1.3948 / $1.6039 | Buy Now |
DISTI #
0877591415
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591415) RoHS: Compliant Min Qty: 1665 Package Multiple: 1665 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2202 / $1.8698 | Buy Now |
DISTI #
0877591415
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877591415) RoHS: Compliant Min Qty: 1665 Package Multiple: 1665 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2202 / $1.8698 | Buy Now |
Part Details for 0877591415
0877591415 CAD Models
0877591415 Part Data Attributes
|
0877591415
Molex
Buy Now
Datasheet
|
Compare Parts:
0877591415
Molex
MGRID HDR SMT DR W/OCAP .76AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |