Part Details for 0877592075 by Molex
Overview of 0877592075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0877592075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877592075-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 3750 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1012 | Buy Now |
DISTI #
0877592075
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877592075) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2415 / $2.7122 | Buy Now |
DISTI #
MOL87759-2075
|
Heilind Electronics | MGRID HDR SMT W/CAP T&R .76AU F 20CKT | Americas - 0 in Stock |
|
$2.2662 | Buy Now |
DISTI #
0877592075
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877592075) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2415 / $2.7122 | Buy Now |
Part Details for 0877592075
0877592075 CAD Models
0877592075 Part Data Attributes:
|
0877592075
Molex
Buy Now
Datasheet
|
Compare Parts:
0877592075
Molex
MGRID HDR SMT W/CAP .76AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |