Part Details for 0877600616 by Molex
Overview of 0877600616 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877600616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18613-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
16209 In Stock |
|
$0.2699 / $0.6500 | Buy Now |
DISTI #
0877600616
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877600616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 3136000 Factory Stock |
|
$0.3799 / $0.4884 | Buy Now |
DISTI #
V36:1790_06566715
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2143 | Americas - 13522 |
|
$0.2095 / $0.3600 | Buy Now |
DISTI #
E02:0323_01049583
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 29 Weeks Date Code: 2314 | Europe - 12000 |
|
$0.3457 | Buy Now |
DISTI #
MOL87760-0616
|
Heilind Electronics | MGRID HDR D.R. RA .38AULF 6CKT | Americas - 4407 in Stock |
|
$0.2681 / $0.2999 | Buy Now |
DISTI #
87760-0616
|
TTI | Headers & Wire Housings R/A HEADER 6P Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray |
Americas - 110 In Stock |
|
$0.3140 | Buy Now |
DISTI #
0877600616
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877600616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 3136000 Factory Stock |
|
$0.3799 / $0.4884 | Buy Now |
DISTI #
MOL87760-0616
|
Interstate Connecting Components | MGRID HDR D.R. RA .38AULF 6CKT | 1322 |
|
$0.2681 / $0.2999 | Buy Now |
Part Details for 0877600616
0877600616 CAD Models
0877600616 Part Data Attributes:
|
0877600616
Molex
Buy Now
Datasheet
|
Compare Parts:
0877600616
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0877600616
This table gives cross-reference parts and alternative options found for 0877600616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877600616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221VL06F60 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0877600616 vs 221VL06F60 |
58102-G61-03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0877600616 vs 58102-G61-03 |
86453-006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0877600616 vs 86453-006 |
221VL06F61 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0877600616 vs 221VL06F61 |
86453-306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0877600616 vs 86453-306 |
221V06F60 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0877600616 vs 221V06F60 |