Part Details for 0877604816 by Molex
Overview of 0877604816 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0877604816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0877604816-ND
|
DigiKey | CONN HEADER R/A 48POS 2MM Min Qty: 900 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3630 | Buy Now |
DISTI #
0877604816
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877604816) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
0877604816
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0877604816) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 52 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 0877604816
0877604816 CAD Models
0877604816 Part Data Attributes:
|
0877604816
Molex
Buy Now
Datasheet
|
Compare Parts:
0877604816
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |