Part Details for 0877822005 by Molex
Overview of 0877822005 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877822005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26288-ND
|
DigiKey | CONN SKT MINIDIMM 244POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9886 / $20.2400 | Buy Now |
DISTI #
0877822005
|
Avnet Americas | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 0877822005) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.7976 / $18.4149 | Buy Now |
DISTI #
MOL87782-2005
|
Heilind Electronics | 0.60MM MINIDIMM ASSY .76AULF 44CKT | Americas - 0 in Stock |
|
$14.6978 / $16.1676 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
DISTI #
0877822005
|
Avnet Americas | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 0877822005) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.7976 / $18.4149 | Buy Now |
Part Details for 0877822005
0877822005 CAD Models
0877822005 Part Data Attributes:
|
0877822005
Molex
Buy Now
Datasheet
|
Compare Parts:
0877822005
Molex
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 244 |
Alternate Parts for 0877822005
This table gives cross-reference parts and alternative options found for 0877822005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877822005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877823007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0877822005 vs 0877823007 |
87782-3007 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0877822005 vs 87782-3007 |
0877830301 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, 22.5 Degree, Surface Mount Terminal, Socket, ROHS COMPLIANT | Molex | 0877822005 vs 0877830301 |
87782-3003 | Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | 0877822005 vs 87782-3003 |