Part Details for 0877822202 by Molex
Overview of 0877822202 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877822202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26289-ND
|
DigiKey | CONN SKT MINIDIMM 200POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
260 In Stock |
|
$15.6351 / $21.1100 | Buy Now |
DISTI #
0877822202
|
Avnet Americas | Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 0877822202) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$14.1652 / $23.0508 | Buy Now |
DISTI #
MOL87782-2202
|
Heilind Electronics | 0.60MM MINIDIMM ASSY .76AULF 00CKT | Americas - 0 in Stock |
|
$19.9401 / $20.2378 | Buy Now |
|
Quest Components | 4 |
|
$10.2000 / $13.6000 | Buy Now | |
DISTI #
0877822202
|
Avnet Americas | Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 0877822202) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$14.1652 / $23.0508 | Buy Now |
Part Details for 0877822202
0877822202 CAD Models
0877822202 Part Data Attributes:
|
0877822202
Molex
Buy Now
Datasheet
|
Compare Parts:
0877822202
Molex
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |