Part Details for 0878311621 by Molex
Overview of 0878311621 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878311621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20526-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
324 In Stock |
|
$2.0149 / $2.8800 | Buy Now |
DISTI #
MOL87831-1621
|
Heilind Electronics | MGRID HDR SHRD VT SLOT/STDF.7 AULF 16CKT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0878311621
0878311621 CAD Models
0878311621 Part Data Attributes
|
0878311621
Molex
Buy Now
Datasheet
|
Compare Parts:
0878311621
Molex
MGRID HDR SHRD VT SLOT/STDF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |