Part Details for 0878312429 by Molex
Overview of 0878312429 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878312429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878312429-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 2000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1849 | Buy Now |
DISTI #
0878312429
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312429) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6781 / $2.6886 | Buy Now |
DISTI #
MOL87831-2429
|
Heilind Electronics | MGRID HDR SHRD VT/PG/STDF .76 ULF 24CKT | Americas - 0 in Stock |
|
$1.9759 / $2.3063 | Buy Now |
DISTI #
0878312429
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312429) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6781 / $2.6886 | Buy Now |
DISTI #
0878312429
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312429) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6781 / $2.6886 | Buy Now |
Part Details for 0878312429
0878312429 CAD Models
0878312429 Part Data Attributes
|
0878312429
Molex
Buy Now
Datasheet
|
Compare Parts:
0878312429
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0878312429
This table gives cross-reference parts and alternative options found for 0878312429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878312429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-2428 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312429 vs 87831-2428 |
87831-2419 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312429 vs 87831-2419 |
B24B-KRWHK-F1-1D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0878312429 vs B24B-KRWHK-F1-1D |
B24B-KRWHK-F1-1 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0878312429 vs B24B-KRWHK-F1-1 |
B24B-KRWMK-C | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0878312429 vs B24B-KRWMK-C |
87831-2421 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312429 vs 87831-2421 |
B24B-KRWMK | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0878312429 vs B24B-KRWMK |
87831-2429 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878312429 vs 87831-2429 |
B24B-KRWHK-F | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 0878312429 vs B24B-KRWHK-F |
B24B-KRWHK-C | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0878312429 vs B24B-KRWHK-C |