Part Details for 0878313020 by Molex
Overview of 0878313020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878313020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18565-ND
|
DigiKey | CONN HEADER VERT 30POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3590 In Stock |
|
$2.3186 / $4.0000 | Buy Now |
DISTI #
0878313020
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878313020) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Tube | 0 |
|
$2.0111 / $2.4230 | Buy Now |
DISTI #
V36:1790_06566924
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2229 | Americas - 88 |
|
$2.0080 / $2.7650 | Buy Now |
DISTI #
MOL87831-3020
|
Heilind Electronics | MGRID HDR SHRD VT SLOT/STDF.3 AULF 30CKT | Americas - 1203 in Stock1200 On Order |
|
$2.3630 / $2.9872 | Buy Now |
DISTI #
64130340
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 88 |
|
$2.7650 | Buy Now |
DISTI #
87831-3020
|
TTI | Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 1616 In Stock |
|
$2.1900 / $2.6900 | Buy Now |
Part Details for 0878313020
0878313020 CAD Models
0878313020 Part Data Attributes
|
0878313020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878313020
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0878313020
This table gives cross-reference parts and alternative options found for 0878313020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878313020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-3019 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878313020 vs 87831-3019 |