Part Details for 0878314428 by Molex
Overview of 0878314428 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878314428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878314428-ND
|
DigiKey | CONN HEADER VERT 44POS 2MM Min Qty: 1100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9255 | Buy Now |
DISTI #
0878314428
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878314428) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tube | 0 |
|
RFQ |
Part Details for 0878314428
0878314428 CAD Models
0878314428 Part Data Attributes
|
0878314428
Molex
Buy Now
Datasheet
|
Compare Parts:
0878314428
Molex
Board Connector, 44 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 0878314428
This table gives cross-reference parts and alternative options found for 0878314428. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878314428, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50408-0110N-001 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 0878314428 vs 50408-0110N-001 |
0878324460 | Board Connector, 44 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 0878314428 vs 0878324460 |
50408-0110N-002 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 0878314428 vs 50408-0110N-002 |
50408-0111N-002 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 0878314428 vs 50408-0111N-002 |
0878334424 | Board Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 0878314428 vs 0878334424 |