Part Details for 0878315021 by Molex
Overview of 0878315021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878315021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878315021-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2625 | Buy Now |
DISTI #
0878315021
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878315021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.6014 / $5.2452 | Buy Now |
DISTI #
MOL87831-5021
|
Heilind Electronics | MGRID HDR SHRD VT/SLOT/STDF.7 AULF 50CKT | Americas - 0 in Stock |
|
$4.0302 / $4.0903 | Buy Now |
DISTI #
0878315021
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878315021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.6014 / $5.2452 | Buy Now |
DISTI #
0878315021
|
Avnet Asia | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube (Alt: 0878315021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0878315021
0878315021 CAD Models
0878315021 Part Data Attributes:
|
0878315021
Molex
Buy Now
Datasheet
|
Compare Parts:
0878315021
Molex
MGRID HDR SHRD VT/SLOT/STDF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |