Part Details for 0878315552 by Molex
Overview of 0878315552 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878315552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0878315552-ND
|
DigiKey | MGRID HDRSHRD VT W/LCK/CAPTR .76 Min Qty: 1250 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1032 | Buy Now |
DISTI #
0878315552
|
Avnet Americas | M-Grid Shrouded Header 6 Position 2mm Straight Through Hole - Bulk (Alt: 0878315552) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7910 / $1.2671 | Buy Now |
DISTI #
MOL87831-5552
|
Heilind Electronics | MGRID HDRSHRD VT W/LCK/CAPTR 76AULF6CKT | Americas - 0 in Stock |
|
$0.8218 / $1.1033 | Buy Now |
DISTI #
0878315552
|
Avnet Asia | M-Grid Shrouded Header 6 Position 2mm Straight Through Hole (Alt: 0878315552) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |