There are no models available for this part yet.
Overview of 0878315920 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0878315920 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0878315920-ND
|
DigiKey | 2MM MGRID SRDHDR V/SLOT&STDF.38A Min Qty: 1 Lead time: 15 Weeks Container: Tube |
34 In Stock |
|
$1.2335 / $2.5000 | Buy Now | |
DISTI #
0878315920
|
Avnet Americas | M-Grid Shrouded Header 20 Position 2mm Straight Through Hole - Rail/Tube (Alt: 0878315920) RoHS: Compliant Min Qty: 4600 Package Multiple: 2300 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3419 | Buy Now | |
DISTI #
MOL87831-5920
|
Heilind Electronics | 2MM MGRID SRDHDR V/SLOT&STDF. 8AULF20CKT | Americas - 0 in Stock |
|
$1.6377 | Buy Now |