Part Details for 0878320811 by Molex
Overview of 0878320811 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0878320811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878320811-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 4000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6483 | Buy Now |
DISTI #
0878320811
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320811) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6056 / $2.1277 | Buy Now |
DISTI #
MOL87832-0811
|
Heilind Electronics | MGRID HDR SHRD SMT/LCK/STDF . 6AULF 8CKT | Americas - 0 in Stock |
|
$1.5459 / $1.8043 | Buy Now |
DISTI #
0878320811
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320811) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6056 / $2.1277 | Buy Now |
DISTI #
0878320811
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320811) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6056 / $2.1277 | Buy Now |
Part Details for 0878320811
0878320811 CAD Models
0878320811 Part Data Attributes
|
0878320811
Molex
Buy Now
Datasheet
|
Compare Parts:
0878320811
Molex
MGRID HDR SHRD SMT/LCK/STDF 8CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |