Part Details for 0878320822 by Molex
Overview of 0878320822 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878320822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878320822-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 3000 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3907 | Buy Now |
DISTI #
0878320822
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320822) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.3881 / $0.4696 | Buy Now |
DISTI #
MOL87832-0822
|
Heilind Electronics | MGRID HDR SHRD SMT /CAP .38AU F 8CKT | Americas - 0 in Stock |
|
$0.3448 / $0.4043 | Buy Now |