Part Details for 0878321814 by Molex
Overview of 0878321814 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878321814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878321814-ND
|
DigiKey | CONN HEADER SMD 18POS 2MM Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2264 | Buy Now |
DISTI #
0878321814
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878321814) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3174 / $5.3147 | Buy Now |
DISTI #
P40:2555_22895157
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Europe - 1000 |
|
$1.2517 / $1.2644 | Buy Now |
DISTI #
V72:2272_06567058
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1821 Container: Cut Strips | Americas - 275 |
|
$1.5520 / $1.6580 | Buy Now |
DISTI #
MOL87832-1814
|
Heilind Electronics | MGRID HDR SHRD SMT/CAP T&R .3 AULF 18CKT | Americas - 0 in Stock |
|
$3.5509 / $4.1445 | Buy Now |
DISTI #
87832-1814
|
TTI | Headers & Wire Housings 18CKT VERT SMT HDR SHROUDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$3.8600 / $4.3400 | Buy Now |
DISTI #
0878321814
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878321814) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3174 / $5.3147 | Buy Now |
Part Details for 0878321814
0878321814 CAD Models
0878321814 Part Data Attributes:
|
0878321814
Molex
Buy Now
|
Compare Parts:
0878321814
Molex
|
Samacsys Manufacturer | Molex |