Part Details for 0878323422 by Molex
Overview of 0878323422 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0878323422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878323422-ND
|
DigiKey | CONN HEADER SMD 34POS 2MM Min Qty: 2800 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2855 | Buy Now |
DISTI #
0878323422
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878323422) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Tube | 0 |
|
RFQ |
Part Details for 0878323422
0878323422 CAD Models
0878323422 Part Data Attributes
|
0878323422
Molex
Buy Now
Datasheet
|
Compare Parts:
0878323422
Molex
MGRID HDR SHRD SMT/SLOT/CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |