Part Details for 0878325762 by Molex
Overview of 0878325762 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878325762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878325762-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1520 | Buy Now |
DISTI #
0878325762
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878325762) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8543 / $1.3687 | Buy Now |
DISTI #
MOL87832-5762
|
Heilind Electronics | MGrid Hdr Shrd SMT/Cap T& | Americas - 0 in Stock |
|
$0.8878 / $1.1740 | Buy Now |
DISTI #
0878325762
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878325762) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8543 / $1.3687 | Buy Now |
Part Details for 0878325762
0878325762 CAD Models
0878325762 Part Data Attributes:
|
0878325762
Molex
Buy Now
Datasheet
|
Compare Parts:
0878325762
Molex
Board Connector, 16 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 0878325762
This table gives cross-reference parts and alternative options found for 0878325762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878325762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92233-602 | Card Edge Connector, 68 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol FCi | 0878325762 vs 92233-602 |
89722-102 | Card Edge Connector, 68 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 0878325762 vs 89722-102 |
92233-102 | Card Edge Connector, 68 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 0878325762 vs 92233-102 |
92233-602 | Card Edge Connector, 68 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 0878325762 vs 92233-602 |
300HC2V16C | Board Connector, 16 Contact(s), 2 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 0878325762 vs 300HC2V16C |
300HC2V160 | Board Connector, 16 Contact(s), 2 Row(s), 0.118 inch Pitch, Locking, Black Insulator | On-Shore Technology Inc | 0878325762 vs 300HC2V160 |
89722-602 | Card Edge Connector, 68 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 0878325762 vs 89722-602 |
92233-802 | Card Edge Connector, 68 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 0878325762 vs 92233-802 |
89722-102 | Card Edge Connector, 68 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 0878325762 vs 89722-102 |
92233-802 | Card Edge Connector, 68 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol FCi | 0878325762 vs 92233-802 |