0878326023
Molex
Description: Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,

Overview of 0878326023 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 0878326023 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0878326023-ND
DigiKey CONN HEADER SMD 22POS 2MM Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.2869
$2.2869 Buy Now
DISTI # 0878326023
Avnet Americas Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326023) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $2.0210
$2.0210 Buy Now
DISTI # MOL87832-6023
Heilind Electronics 2MM MGRID SHRD /PG/CAP T&R.76 ULF 22CKT Americas - 0 in Stock
  • 3,000 $2.4665
$2.4665 Buy Now
DISTI # 87832-6023
TTI Headers & Wire Housings 2mm MGrid Shrd /Pg/C Cap T&R.76AuLF 22Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $2.1900
  • 6,000 $2.1200
$2.1200 / $2.1900 Buy Now

CAD Models for 0878326023 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0878326023 by Molex

0878326023
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
Want to compare parts?
  1. 0878326023
    Molex
    Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
    VS

Related Parts for 0878326023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0878326023 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0878326023 by Molex

Select Manufacturer
Which Manufacturer of 0878326023 would you like to use for your alert(s)?
  • Please alert me when 0878326023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0878326023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0878326023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0878326023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0878326023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0878326023 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: