Part Details for 0878326062 by Molex
Overview of 0878326062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878326062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878326062-ND
|
DigiKey | MGRID HDR SHRD SMT/CAP T&R .05AU Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2978 | Buy Now |
DISTI #
MOL87832-6062
|
Heilind Electronics | MGrid Hdr Shrd SMT/Cap T&R .05 | Americas - 0 in Stock |
|
$1.5206 / $1.7487 | Buy Now |
Part Details for 0878326062
0878326062 CAD Models
0878326062 Part Data Attributes
|
0878326062
Molex
Buy Now
Datasheet
|
Compare Parts:
0878326062
Molex
Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 0878326062
This table gives cross-reference parts and alternative options found for 0878326062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878326062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
170-80-322-00-001101 | Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0878326062 vs 170-80-322-00-001101 |
170-10-322-00-001101 | Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0878326062 vs 170-10-322-00-001101 |
44914-7203 | Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.118 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | 0878326062 vs 44914-7203 |
IL-W-22S-CR-1 | Board Connector, 22 Contact(s), 2 Row(s), 0.098 inch Pitch, Gray Insulator, Plug | Japan Aviation Electronics Industry Limited | 0878326062 vs IL-W-22S-CR-1 |
170-10-422-00-001101 | Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0878326062 vs 170-10-422-00-001101 |
349-1-026-0-NFX-RT0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 0878326062 vs 349-1-026-0-NFX-RT0 |
170-80-422-00-001101 | Board Connector, 22 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0878326062 vs 170-80-422-00-001101 |
349-1-026-0-NFX-RR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 0878326062 vs 349-1-026-0-NFX-RR0 |