-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20543CT-ND
|
DigiKey | CONN HEADER SMD 26POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32735 In Stock |
|
$0.9082 / $1.8400 | Buy Now |
DISTI #
0878326223
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326223) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8409 / $1.1764 | Buy Now |
DISTI #
MOL87832-6223
|
Heilind Electronics | MGRID HDR SHRD SMT/CAP T&R .7 AULF 26CKT | Americas - 1125 in Stock |
|
$0.8340 / $1.0091 | Buy Now |
DISTI #
0878326223
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326223) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8409 / $1.1764 | Buy Now |
DISTI #
0878326223
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326223) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8409 / $1.1764 | Buy Now |
DISTI #
MOL87832-6223
|
Interstate Connecting Components | MGRID HDR SHRD SMT/CAP T&R .7 AULF 26CKT | 375 |
|
$0.8340 / $1.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878326223
Molex
Buy Now
Datasheet
|
Compare Parts:
0878326223
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |