There are no models available for this part yet.
Overview of 0878327222 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0878327222 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0878327222-ND
|
DigiKey | CONN HEADER SMD 46POS 2MM Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1733 | Buy Now | |
DISTI #
0878327222
|
Avnet Americas | Conn Shrouded Header HDR 46 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878327222) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for 0878327222 by Molex
Part Data Attributes for 0878327222 by Molex
0878327222
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0878327222MolexVS
-