Part Details for 0878331033 by Molex
Overview of 0878331033 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878331033-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 3360 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9485 | Buy Now |
DISTI #
0878331033
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331033) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
RFQ |
Part Details for 0878331033
0878331033 CAD Models
0878331033 Part Data Attributes
|
0878331033
Molex
Buy Now
Datasheet
|
Compare Parts:
0878331033
Molex
MGRID HDR SHRD RA /LCK/SLOT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |