Part Details for 0878331220 by Molex
Overview of 0878331220 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0878331220-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
14167 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
0878331220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331220) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9374 / $1.2424 | Buy Now |
DISTI #
MOL87833-1220
|
Heilind Electronics | MGRID HDR SHRD RA /SLT/STDF.3 AULF 12CKT | Americas - 0 in Stock |
|
$0.9027 / $1.0536 | Buy Now |
DISTI #
87833-1220
|
TTI | Headers & Wire Housings 2MM HDR. 12 CKT. R/A Selective Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 3708 In Stock |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
0878331220
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331220) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9374 / $1.2424 | Buy Now |
Part Details for 0878331220
0878331220 CAD Models
0878331220 Part Data Attributes:
|
0878331220
Molex
Buy Now
Datasheet
|
Compare Parts:
0878331220
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |