Part Details for 0878331232 by Molex
Overview of 0878331232 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878331232-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 2880 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2913 | Buy Now |
DISTI #
0878331232
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331232) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0 |
|
$1.0045 | Buy Now |
DISTI #
MOL87833-1232
|
Heilind Electronics | MGRID HDR SHRD RA /LCK .76AUL 12CKT | Americas - 0 in Stock |
|
$1.1852 / $1.3630 | Buy Now |
Part Details for 0878331232
0878331232 CAD Models
0878331232 Part Data Attributes
|
0878331232
Molex
Buy Now
|
Compare Parts:
0878331232
Molex
|
Samacsys Manufacturer | Molex |