Part Details for 0878331821 by Molex
Overview of 0878331821 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878331821-ND
|
DigiKey | CONN HEADER R/A 18POS 2MM Min Qty: 2600 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6742 | Buy Now |
DISTI #
0878331821
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331821) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6308 / $2.1611 | Buy Now |
DISTI #
MOL87833-1821
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.7 AULF 18CKT | Americas - 0 in Stock |
|
$1.5702 / $1.8327 | Buy Now |
DISTI #
0878331821
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331821) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6308 / $2.1611 | Buy Now |