Part Details for 0878332220 by Molex
Overview of 0878332220 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878332220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0878332220-ND
|
DigiKey | CONN HEADER R/A 22POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
7716 In Stock |
|
$1.8382 / $3.5400 | Buy Now |
DISTI #
0878332220
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878332220) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3692 / $2.1936 | Buy Now |
DISTI #
MOL87833-2220
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.3 AULF 22CKT | Americas - 0 in Stock |
|
$1.6363 / $1.8817 | Buy Now |
DISTI #
87833-2220
|
TTI | Headers & Wire Housings 2MM HDR. 22 CKT. R/A Selective Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tube | Americas - 0 |
|
$1.8200 / $2.7100 | Buy Now |
DISTI #
0878332220
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878332220) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3692 / $2.1936 | Buy Now |
DISTI #
0878332220
|
Avnet Asia | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tube (Alt: 0878332220) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ |