Part Details for 0878335020 by Molex
Overview of 0878335020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878335020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18872-ND
|
DigiKey | CONN HEADER R/A 50POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
654 In Stock |
|
$3.3301 / $5.7400 | Buy Now |
DISTI #
0878335020
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878335020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.7167 / $3.9566 | Buy Now |
DISTI #
MOL87833-5020
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.3 AULF 50CKT | Americas - 0 in Stock |
|
$2.9078 / $3.3939 | Buy Now |
DISTI #
0878335020
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878335020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.7167 / $3.9566 | Buy Now |
Part Details for 0878335020
0878335020 CAD Models
0878335020 Part Data Attributes:
|
0878335020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878335020
Molex
CONN HEADER 50POS 2MM R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |