Part Details for 0878340611 by Molex
Overview of 0878340611 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878340611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14717-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
244 In Stock |
|
$0.7878 / $1.6400 | Buy Now |
DISTI #
MOL87834-0611
|
Heilind Electronics | CGRID HDR W/PG/SLT 1PDNIAULF CKT | Americas - 0 in Stock |
|
$0.7233 / $0.7596 | Buy Now |
DISTI #
44140051
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1458 |
|
$0.4594 / $0.5958 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
87834-0611
|
TTI | Headers & Wire Housings CGrid Hdr W/Pg/Slt 1 g/Slt 1PdNiAuLF 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 168 Package Multiple: 168 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
0878340611
|
Avnet Asia | Conn Shrouded HDR 6 POS 2.54mm Solder ST Through Hole Tray (Alt: 0878340611) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0878340611
0878340611 CAD Models
0878340611 Part Data Attributes
|
0878340611
Molex
Buy Now
|
Compare Parts:
0878340611
Molex
|
Samacsys Manufacturer | Molex |