Part Details for 0878980218 by Molex
Overview of 0878980218 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878980218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878980218-ND
|
DigiKey | CGRID SRSW SMT HDR W/CAP .38AULF Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3328 | Buy Now |
DISTI #
0878980218
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 0878980218) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3771 / $1.6590 | Buy Now |
DISTI #
MOL87898-0218
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL87898-0218 | Americas - 0 in Stock |
|
$1.2234 / $1.4069 | Buy Now |
DISTI #
0878980218
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 0878980218) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3771 / $1.6590 | Buy Now |
DISTI #
0878980218
|
Avnet Asia | Conn Unshrouded Header 2 POS 2.54mm Solder ST SMD T/R (Alt: 0878980218) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |