Part Details for 0878980425 by Molex
Overview of 0878980425 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878980425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878980425-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 3300 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8251 | Buy Now |
DISTI #
0878980425
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0878980425) RoHS: Compliant Min Qty: 3300 Package Multiple: 1650 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8524 / $1.0270 | Buy Now |
DISTI #
MOL87898-0425
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL87898-0425 | Americas - 0 in Stock |
|
$0.7462 / $0.8709 | Buy Now |
DISTI #
0878980425
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0878980425) RoHS: Compliant Min Qty: 3300 Package Multiple: 1650 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8524 / $1.0270 | Buy Now |
Part Details for 0878980425
0878980425 CAD Models
0878980425 Part Data Attributes:
|
0878980425
Molex
Buy Now
Datasheet
|
Compare Parts:
0878980425
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |