Part Details for 0878980657 by Molex
Overview of 0878980657 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878980657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23643CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5105 In Stock |
|
$1.3261 / $2.6200 | Buy Now |
DISTI #
0878980657
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 0878980657) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4050 / $1.7776 | Buy Now |
DISTI #
MOL87898-0657
|
Heilind Electronics | 2.54MM SRSW SMT HDRW/CAPT&R 2 5SNLF 6CKT | Americas - 0 in Stock |
|
$1.1348 / $1.3049 | Buy Now |
DISTI #
0878980657
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 0878980657) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4050 / $1.7776 | Buy Now |
Part Details for 0878980657
0878980657 CAD Models
0878980657 Part Data Attributes:
|
0878980657
Molex
Buy Now
|
Compare Parts:
0878980657
Molex
|
Samacsys Manufacturer | Molex |