Part Details for 0878980724 by Molex
Overview of 0878980724 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878980724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878980724-ND
|
DigiKey | CONN HEADER SMD 7POS 2.54MM Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0878980724
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: 0878980724) RoHS: Compliant Min Qty: 5800 Package Multiple: 1450 Container: Tube | 0 |
|
RFQ | |
DISTI #
0878980724
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: 0878980724) RoHS: Compliant Min Qty: 5800 Package Multiple: 1450 Container: Tube | 0 |
|
RFQ |
Part Details for 0878980724
0878980724 CAD Models
0878980724 Part Data Attributes:
|
0878980724
Molex
Buy Now
Datasheet
|
Compare Parts:
0878980724
Molex
2.54MM SRSW SMT HDR W/O CAP GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |