Part Details for 0879110006 by Molex
Overview of 0879110006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879110006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL87911-0006
|
Heilind Electronics | 2.54MM DRSW RA TH HDR. 6CKT 2.54MM DR RA HDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69745620
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 5280 Package Multiple: 5280 Date Code: 2320 | Americas - 26400 |
|
$0.2419 / $0.2631 | Buy Now |
DISTI #
C1S516501089403
|
Chip1Stop | 2.54MM DRSWRA TH Header 6ckt RoHS: Compliant | 27720 |
|
$0.1980 / $0.2260 | Buy Now |