Part Details for 0879115011 by Molex
Overview of 0879115011 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879115011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879115011-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 208 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0515 | Buy Now |
DISTI #
0879115011
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0879115011) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Container: Tube | 0 |
|
RFQ |
Part Details for 0879115011
0879115011 CAD Models
0879115011 Part Data Attributes
|
0879115011
Molex
Buy Now
Datasheet
|
Compare Parts:
0879115011
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0879115011
This table gives cross-reference parts and alternative options found for 0879115011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879115011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87255-125 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0879115011 vs 87255-125 |
78963-002 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0879115011 vs 78963-002 |
67105-024 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0879115011 vs 67105-024 |
53621-S50-2 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0879115011 vs 53621-S50-2 |
55102-T1225LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0879115011 vs 55102-T1225LF |
55102-T1225LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0879115011 vs 55102-T1225LF |
95176-023 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0879115011 vs 95176-023 |
68147-950 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0879115011 vs 68147-950 |
39-28-2507 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0879115011 vs 39-28-2507 |
66539-050 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0879115011 vs 66539-050 |