Part Details for 0879253000 by Molex
Overview of 0879253000 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879253000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879253000
|
Avnet Americas | Conn Board to Board RCP 33 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0879253000) RoHS: Compliant Min Qty: 2976 Package Multiple: 12 Container: Tray | 0 |
|
RFQ |
Part Details for 0879253000
0879253000 CAD Models
0879253000 Part Data Attributes
|
0879253000
Molex
Buy Now
Datasheet
|
Compare Parts:
0879253000
Molex
Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0879253000
This table gives cross-reference parts and alternative options found for 0879253000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879253000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51741-30001617CCLF | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0879253000 vs 51741-30001617CCLF |
51761-30002013CB | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 0879253000 vs 51761-30002013CB |
51761-30002013CALF | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0879253000 vs 51761-30002013CALF |
51762-I1401900AALF | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0879253000 vs 51762-I1401900AALF |
51745-10002409A0 | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0879253000 vs 51745-10002409A0 |
51742-10902400CCLF | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0879253000 vs 51742-10902400CCLF |
51761-30002013BA | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0879253000 vs 51761-30002013BA |
51745-10001617C0LF | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0879253000 vs 51745-10001617C0LF |
51761-30003201AA | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0879253000 vs 51761-30003201AA |
51761-30003201CB | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 0879253000 vs 51761-30003201CB |