Part Details for 0879331021 by Molex
Overview of 0879331021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879331021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879331021-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8297 | Buy Now |
DISTI #
0879331021
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 0879331021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6092 / $2.2516 | Buy Now |
DISTI #
MOL87933-1021
|
Heilind Electronics | 1.27mm Hdr SMT w/Cap T&R 0.76AuLF 10ckts | Americas - 0 in Stock |
|
$1.7557 / $1.9314 | Buy Now |
DISTI #
0879331021
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Bulk (Alt: 0879331021) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6092 / $2.2516 | Buy Now |