Part Details for 0882-SS by RAF Electronic Hardware
Overview of 0882-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 0882-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6503
|
Newark | 5/16Hd X 11/16 X 10-32 Thd |Raf Electronic Hardware 0882-SS RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$5.5400 / $6.3000 | Buy Now |
DISTI #
1772-3601-ND
|
DigiKey | 5/16HD X 11/16 X 10-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
33 In Stock |
|
$4.6469 / $7.9600 | Buy Now |
DISTI #
761-0882-SS
|
Mouser Electronics | Screws & Fasteners 5/16HD X 11/16 X 10-32 Thd Captive Panel RoHS: Compliant | 0 |
|
$4.6800 / $6.6000 | Order Now |
DISTI #
71739553
|
RS | Captive Panel, 5/16HD X 11/16 X 10-32 Thd | RAF 0882-SS RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $6.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 95 Factory Stock |
|
$4.5400 / $5.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 95 Factory Stock |
|
$4.5400 / $5.5800 | Buy Now |