-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 350VAC, 500VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8022
|
Newark | Fuse, Aec-Q200, 2A, 500Vdc, 0402, Fuse Current:2A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:350Vdc, Fuse Case Style:10.9Mm X 4.8Mm, Product Range:Nano2 885 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0885002.DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3117 |
|
$1.9000 | Buy Now |
DISTI #
70AC6346
|
Newark | Fuse, Aec-Q200, 2A, 500Vdc, 0402, Fuse Current:2A, Blow Characteristic:-, Voltage Rating Vac:350Vac, Voltage Rating Vdc:350Vdc, Fuse Case Style:10.9Mm X 4.8Mm, Product Range:Nano2 885 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0885002.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
F10988CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 500VDC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972 In Stock |
|
$2.0350 / $4.7200 | Buy Now |
DISTI #
576-0885002.DR
|
Mouser Electronics | Surface Mount Fuses 350VAC 2A .0322ohms 885 NANO2 RoHS: Compliant | 4372 |
|
$2.3400 / $4.5600 | Buy Now |
|
Future Electronics | 885 Series 500 V 2 A 4.7 Melting I²t Surface Mount High Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | 885 Series 500 V 2 A 4.7 Melting I²t Surface Mount High Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | 885 Series 500 V 2 A 4.7 Melting I²t Surface Mount High Voltage Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
2918113
|
element14 Asia-Pacific | FUSE, AEC-Q200, 2A, 500VDC, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3141 |
|
$2.9209 / $4.6896 | Buy Now |
DISTI #
2918113
|
Farnell | FUSE, AEC-Q200, 2A, 500VDC, 0402 RoHS: Compliant Min Qty: 1 Lead time: 86 Weeks, 4 Days Container: Cut Tape | 3117 |
|
$2.9824 / $5.0929 | Buy Now |
|
LCSC | 100A 2A SMD10.9x4.8mm Fuses ROHS | 4 |
|
$2.3304 / $3.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0885002.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0885002.DR
Littelfuse Inc
Electric Fuse, 2A, 350VAC, 500VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.78 mm | |
Body Height | 4.78 mm | |
Body Length or Diameter | 10.86 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |